20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953M-200-TR

DigiKey Part Number
50-ECS-3953M-200-TR-ND - Tape & Reel (TR)
50-ECS-3953M-200-TRCT-ND - Cut Tape (CT)
50-ECS-3953M-200-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3953M-200-TR
Description
XTAL OSC XO 20.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±40ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,254
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥256.00000¥256
10¥222.20000¥2,222
25¥210.20000¥5,255
50¥201.48000¥10,074
100¥193.16000¥19,316
250¥182.66400¥45,666
500¥175.11400¥87,557
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥214.96900¥214,969
2,000¥206.09650¥412,193
3,000¥201.08067¥603,242
5,000¥194.93880¥974,694
7,000¥190.99786¥1,336,985
Manufacturers Standard Package
Unit Price without JCT:¥256.00000
Unit Price with JCT:¥281.60000