
ECS-3951M-250-BN-TR | |
|---|---|
DigiKey Part Number | XC321TR-ND - Tape & Reel (TR) XC321CT-ND - Cut Tape (CT) XC321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-250-BN-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-250-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥321.00000 | ¥321 |
| 10 | ¥278.40000 | ¥2,784 |
| 25 | ¥263.32000 | ¥6,583 |
| 50 | ¥252.40000 | ¥12,620 |
| 100 | ¥241.97000 | ¥24,197 |
| 250 | ¥228.82400 | ¥57,206 |
| 500 | ¥219.36400 | ¥109,682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥210.30300 | ¥210,303 |
| 2,000 | ¥201.62150 | ¥403,243 |
| 3,000 | ¥196.71433 | ¥590,143 |
| 5,000 | ¥190.70520 | ¥953,526 |
| 7,000 | ¥186.85100 | ¥1,307,957 |
| Unit Price without JCT: | ¥321.00000 |
|---|---|
| Unit Price with JCT: | ¥353.10000 |

