
ECS-3525-250-B-TR | |
|---|---|
DigiKey Part Number | XC1054TR-ND - Tape & Reel (TR) XC1054CT-ND - Cut Tape (CT) XC1054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3525-250-B-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3525-250-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥239.00000 | ¥239 |
| 10 | ¥207.20000 | ¥2,072 |
| 25 | ¥196.04000 | ¥4,901 |
| 50 | ¥187.92000 | ¥9,396 |
| 100 | ¥180.15000 | ¥18,015 |
| 250 | ¥170.35200 | ¥42,588 |
| 500 | ¥163.30800 | ¥81,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥156.55800 | ¥156,558 |
| 2,000 | ¥150.09200 | ¥300,184 |
| 3,000 | ¥146.43600 | ¥439,308 |
| 5,000 | ¥141.95880 | ¥709,794 |
| 7,000 | ¥139.08686 | ¥973,608 |
| 10,000 | ¥136.10720 | ¥1,361,072 |
| Unit Price without JCT: | ¥239.00000 |
|---|---|
| Unit Price with JCT: | ¥262.90000 |

