
ECS-35-18-10X | |
---|---|
DigiKey Part Number | XC1371-ND |
Manufacturer | |
Manufacturer Product Number | ECS-35-18-10X |
Description | CRYSTAL 3.579545MHZ 18PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±50ppm Crystal 18pF 200 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-18-10X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.126" Dia x 0.413" L (3.20mm x 10.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥142.00000 | ¥142 |
10 | ¥122.90000 | ¥1,229 |
25 | ¥116.32000 | ¥2,908 |
50 | ¥111.46000 | ¥5,573 |
100 | ¥106.85000 | ¥10,685 |
250 | ¥101.04400 | ¥25,261 |
500 | ¥96.86400 | ¥48,432 |
1,000 | ¥92.85900 | ¥92,859 |
2,500 | ¥87.81880 | ¥219,547 |
Unit Price without JCT: | ¥142.00000 |
---|---|
Unit Price with JCT: | ¥156.20000 |