
ECS-300-18-33-JEM-TR | |
|---|---|
DigiKey Part Number | XC2994TR-ND - Tape & Reel (TR) XC2994CT-ND - Cut Tape (CT) XC2994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-18-33-JEM-TR |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-18-33-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-30.000MHZ-B2-T | Abracon LLC | 3,683 | 535-9145-1-ND | ¥71.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥67.60000 | ¥676 |
| 25 | ¥63.96000 | ¥1,599 |
| 50 | ¥61.28000 | ¥3,064 |
| 100 | ¥58.76000 | ¥5,876 |
| 250 | ¥55.56400 | ¥13,891 |
| 500 | ¥53.27000 | ¥26,635 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥55.04700 | ¥55,047 |
| 2,000 | ¥52.77050 | ¥105,541 |
| 3,000 | ¥51.48333 | ¥154,450 |
| 5,000 | ¥49.90580 | ¥249,529 |
| 7,000 | ¥48.89371 | ¥342,256 |
| 10,000 | ¥47.84330 | ¥478,433 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

