30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-300-18-33-JEM-TR

DigiKey Part Number
XC2994TR-ND - Tape & Reel (TR)
XC2994CT-ND - Cut Tape (CT)
XC2994DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-300-18-33-JEM-TR
Description
CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-300-18-33-JEM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-30.000MHZ-B2-TAbracon LLC3,683535-9145-1-ND¥71.00000Parametric Equivalent
In-Stock: 212
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥78.00000¥78
10¥67.60000¥676
25¥63.96000¥1,599
50¥61.28000¥3,064
100¥58.76000¥5,876
250¥55.56400¥13,891
500¥53.27000¥26,635
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥55.04700¥55,047
2,000¥52.77050¥105,541
3,000¥51.48333¥154,450
5,000¥49.90580¥249,529
7,000¥48.89371¥342,256
10,000¥47.84330¥478,433
Manufacturers Standard Package
Unit Price without JCT:¥78.00000
Unit Price with JCT:¥85.80000