
ECS-2520S18-160-FN-TR | |
|---|---|
DigiKey Part Number | XC2208TR-ND - Tape & Reel (TR) XC2208CT-ND - Cut Tape (CT) XC2208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S18-160-FN-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S18-160-FN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥374.00000 | ¥374 |
| 10 | ¥324.40000 | ¥3,244 |
| 25 | ¥306.72000 | ¥7,668 |
| 50 | ¥294.04000 | ¥14,702 |
| 100 | ¥281.88000 | ¥28,188 |
| 250 | ¥266.57600 | ¥66,644 |
| 500 | ¥255.56000 | ¥127,780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥245.00600 | ¥245,006 |
| 2,000 | ¥234.89650 | ¥469,793 |
| 3,000 | ¥229.18100 | ¥687,543 |
| 5,000 | ¥222.18420 | ¥1,110,921 |
| 7,000 | ¥217.69414 | ¥1,523,859 |
| Unit Price without JCT: | ¥374.00000 |
|---|---|
| Unit Price with JCT: | ¥411.40000 |

