
ECS-250-10-36B-JTN-TR | |
---|---|
DigiKey Part Number | 50-ECS-250-10-36B-JTN-TR-ND - Tape & Reel (TR) 50-ECS-250-10-36B-JTN-TRCT-ND - Cut Tape (CT) 50-ECS-250-10-36B-JTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-36B-JTN-TR |
Description | CRYSTAL 25.000 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-36B-JTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥73.00000 | ¥73 |
10 | ¥63.00000 | ¥630 |
25 | ¥59.60000 | ¥1,490 |
50 | ¥57.14000 | ¥2,857 |
100 | ¥54.76000 | ¥5,476 |
250 | ¥51.78800 | ¥12,947 |
500 | ¥49.64800 | ¥24,824 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥47.59400 | ¥47,594 |
2,000 | ¥40.63200 | ¥81,264 |
3,000 | ¥38.71367 | ¥116,141 |
5,000 | ¥36.78340 | ¥183,917 |
Unit Price without JCT: | ¥73.00000 |
---|---|
Unit Price with JCT: | ¥80.30000 |