
ECS-245.7-8-33-RWY-TR | |
|---|---|
DigiKey Part Number | XC2958TR-ND - Tape & Reel (TR) XC2958CT-ND - Cut Tape (CT) XC2958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-8-33-RWY-TR |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-8-33-RWY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥73.00000 | ¥730 |
| 25 | ¥68.92000 | ¥1,723 |
| 50 | ¥66.08000 | ¥3,304 |
| 100 | ¥63.33000 | ¥6,333 |
| 250 | ¥59.90000 | ¥14,975 |
| 500 | ¥57.42000 | ¥28,710 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥55.04600 | ¥55,046 |
| 2,000 | ¥52.76800 | ¥105,536 |
| 3,000 | ¥51.48100 | ¥154,443 |
| 5,000 | ¥49.90320 | ¥249,516 |
| 7,000 | ¥48.89129 | ¥342,239 |
| 10,000 | ¥47.84120 | ¥478,412 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

