
ECS-200-8-30-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-200-8-30-JGN-TR-ND - Tape & Reel (TR) 50-ECS-200-8-30-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-200-8-30-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-8-30-JGN-TR |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 8pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥81.60000 | ¥816 |
| 25 | ¥77.16000 | ¥1,929 |
| 50 | ¥73.96000 | ¥3,698 |
| 100 | ¥70.89000 | ¥7,089 |
| 250 | ¥67.04400 | ¥16,761 |
| 500 | ¥64.27000 | ¥32,135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥61.61000 | ¥61,610 |
| 2,000 | ¥59.06250 | ¥118,125 |
| 3,000 | ¥57.62033 | ¥172,861 |
| 5,000 | ¥55.85560 | ¥279,278 |
| 7,000 | ¥54.72300 | ¥383,061 |
| 10,000 | ¥53.54800 | ¥535,480 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

