ECS-196.6-18-30BQ-DS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: ¥104.35300
Datasheet
19.6608 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-196.6-18-30BQ-DS

DigiKey Part Number
XC1994TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-196.6-18-30BQ-DS
Description
CRYSTAL 19.6608MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.6608 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-196.6-18-30BQ-DS Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.6608 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±100ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.033" (0.85mm)
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-196.6-18-33Q-DSECS Inc.0XC1995TR-ND¥104.35300Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥129.25300¥129,253
Manufacturers Standard Package
Unit Price without JCT:¥129.25300
Unit Price with JCT:¥142.17830