
ECS-163.84-18-5PLX-AGN-TR | |
---|---|
DigiKey Part Number | XC2790TR-ND - Tape & Reel (TR) XC2790CT-ND - Cut Tape (CT) XC2790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163.84-18-5PLX-AGN-TR |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163.84-18-5PLX-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥62.00000 | ¥62 |
10 | ¥54.40000 | ¥544 |
25 | ¥51.48000 | ¥1,287 |
50 | ¥48.96000 | ¥2,448 |
100 | ¥45.71000 | ¥4,571 |
250 | ¥43.05200 | ¥10,763 |
500 | ¥40.71400 | ¥20,357 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥41.12800 | ¥41,128 |
2,000 | ¥38.64000 | ¥77,280 |
3,000 | ¥37.22433 | ¥111,673 |
5,000 | ¥35.79440 | ¥178,972 |
7,000 | ¥34.44771 | ¥241,134 |
10,000 | ¥33.10870 | ¥331,087 |
12,000 | ¥30.27050 | ¥363,246 |
Unit Price without JCT: | ¥62.00000 |
---|---|
Unit Price with JCT: | ¥68.20000 |