
ECS-160-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2789TR-ND - Tape & Reel (TR) XC2789CT-ND - Cut Tape (CT) XC2789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-5PLX-AGN-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-5PLX-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥59.00000 | ¥590 |
| 25 | ¥55.72000 | ¥1,393 |
| 50 | ¥53.42000 | ¥2,671 |
| 100 | ¥51.20000 | ¥5,120 |
| 250 | ¥48.42800 | ¥12,107 |
| 500 | ¥46.42200 | ¥23,211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥44.50300 | ¥44,503 |
| 2,000 | ¥42.66150 | ¥85,323 |
| 3,000 | ¥41.61967 | ¥124,859 |
| 5,000 | ¥40.34420 | ¥201,721 |
| 7,000 | ¥39.52586 | ¥276,681 |
| 10,000 | ¥38.67650 | ¥386,765 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

