
ECS-147-20-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC981TR-ND - Tape & Reel (TR) XC981CT-ND - Cut Tape (CT) XC981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147-20-23A-EN-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147-20-23A-EN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥148.20000 | ¥1,482 |
| 25 | ¥140.28000 | ¥3,507 |
| 50 | ¥134.44000 | ¥6,722 |
| 100 | ¥128.88000 | ¥12,888 |
| 250 | ¥121.87200 | ¥30,468 |
| 500 | ¥116.82800 | ¥58,414 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥111.99900 | ¥111,999 |
| 2,000 | ¥107.37000 | ¥214,740 |
| 3,000 | ¥104.75300 | ¥314,259 |
| 5,000 | ¥101.54780 | ¥507,739 |
| 7,000 | ¥99.49157 | ¥696,441 |
| 10,000 | ¥97.35800 | ¥973,580 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |

