
ECS-120-32-4 | |
---|---|
DigiKey Part Number | X172-ND |
Manufacturer | |
Manufacturer Product Number | ECS-120-32-4 |
Description | CRYSTAL 12.0000MHZ 32PF TH |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-32-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥111.00000 | ¥111 |
10 | ¥97.30000 | ¥973 |
25 | ¥89.20000 | ¥2,230 |
50 | ¥80.58000 | ¥4,029 |
200 | ¥75.97000 | ¥15,194 |
400 | ¥72.82750 | ¥29,131 |
600 | ¥64.98667 | ¥38,992 |
1,000 | ¥63.65200 | ¥63,652 |
2,600 | ¥61.17231 | ¥159,048 |
Unit Price without JCT: | ¥111.00000 |
---|---|
Unit Price with JCT: | ¥122.10000 |