
ECS-122.8-20-28AX-TR | |
|---|---|
DigiKey Part Number | 50-ECS-122.8-20-28AX-TR-ND - Tape & Reel (TR) 50-ECS-122.8-20-28AX-TRCT-ND - Cut Tape (CT) 50-ECS-122.8-20-28AX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-20-28AX-TR |
Description | CRYSTAL 12.2880MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-20-28AX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184.00000 | ¥184 |
| 10 | ¥160.50000 | ¥1,605 |
| 25 | ¥151.84000 | ¥3,796 |
| 50 | ¥145.58000 | ¥7,279 |
| 100 | ¥139.55000 | ¥13,955 |
| 250 | ¥131.96000 | ¥32,990 |
| 500 | ¥126.50000 | ¥63,250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥121.27100 | ¥121,271 |
| 2,000 | ¥116.26000 | ¥232,520 |
| 3,000 | ¥113.42667 | ¥340,280 |
| 5,000 | ¥109.95640 | ¥549,782 |
| 7,000 | ¥107.73100 | ¥754,117 |
| 10,000 | ¥105.42080 | ¥1,054,208 |
| Unit Price without JCT: | ¥184.00000 |
|---|---|
| Unit Price with JCT: | ¥202.40000 |

