
ECS-120-20-4DN | |
|---|---|
DigiKey Part Number | X190-ND |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-4DN |
Description | CRYSTAL 12.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-4DN Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-20-4 | ECS Inc. | 290 | X227-ND | ¥118.00000 | Similar |
| ECS-120-20-4XDN | ECS Inc. | 186 | X1116-ND | ¥118.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥118.70000 | ¥1,187 |
| 25 | ¥112.16000 | ¥2,804 |
| 50 | ¥107.52000 | ¥5,376 |
| 200 | ¥98.80500 | ¥19,761 |
| 400 | ¥94.72250 | ¥37,889 |
| 600 | ¥92.40833 | ¥55,445 |
| 1,000 | ¥89.57600 | ¥89,576 |
| 2,600 | ¥84.51192 | ¥219,731 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |

