
ECS-120-20-20A-TR | |
|---|---|
DigiKey Part Number | XC1011TR-ND - Tape & Reel (TR) XC1011CT-ND - Cut Tape (CT) XC1011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-20A-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥490.00000 | ¥490 |
| 10 | ¥426.10000 | ¥4,261 |
| 25 | ¥402.92000 | ¥10,073 |
| 50 | ¥386.24000 | ¥19,312 |
| 100 | ¥370.28000 | ¥37,028 |
| 250 | ¥350.18800 | ¥87,547 |
| 500 | ¥343.17000 | ¥171,585 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥321.87300 | ¥321,873 |
| 2,000 | ¥308.60400 | ¥617,208 |
| 3,000 | ¥301.10333 | ¥903,310 |
| 5,000 | ¥291.92100 | ¥1,459,605 |
| Unit Price without JCT: | ¥490.00000 |
|---|---|
| Unit Price with JCT: | ¥539.00000 |

