
ECS-100A-098.3 | |
|---|---|
DigiKey Part Number | X124-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100A-098.3 |
Description | XTAL OSC XO 9.8304MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100A-098.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.821" L x 0.520" W (20.86mm x 13.20mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥542.00000 | ¥542 |
| 10 | ¥471.40000 | ¥4,714 |
| 25 | ¥445.80000 | ¥11,145 |
| 50 | ¥427.32000 | ¥21,366 |
| 100 | ¥409.65000 | ¥40,965 |
| 250 | ¥387.42400 | ¥96,856 |
| 500 | ¥371.42200 | ¥185,711 |
| 1,000 | ¥356.10000 | ¥356,100 |
| 2,500 | ¥336.83120 | ¥842,078 |
| Unit Price without JCT: | ¥542.00000 |
|---|---|
| Unit Price with JCT: | ¥596.20000 |

