
EC3625ETTTS-24.000M TR | |
---|---|
DigiKey Part Number | 2773-EC3625ETTTS-24.000MTR-ND - Tape & Reel (TR) 2773-EC3625ETTTS-24.000MCT-ND - Cut Tape (CT) 2773-EC3625ETTTS-24.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC3625ETTTS-24.000M TR |
Description | OSC XO 24MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥227.00000 | ¥227 |
10 | ¥197.40000 | ¥1,974 |
25 | ¥186.60000 | ¥4,665 |
50 | ¥178.90000 | ¥8,945 |
100 | ¥171.49000 | ¥17,149 |
250 | ¥162.18400 | ¥40,546 |
500 | ¥155.47600 | ¥77,738 |
Unit Price without JCT: | ¥227.00000 |
---|---|
Unit Price with JCT: | ¥249.70000 |