13.56 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2532YA12-13.560M TR

DigiKey Part Number
2773-EB2532YA12-13.560MTR-ND - Tape & Reel (TR)
2773-EB2532YA12-13.560MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EB2532YA12-13.560M TR
Description
CRYSTAL 13.5600MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13.56 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,505
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥118.00000¥118
10¥102.00000¥1,020
25¥96.44000¥2,411
50¥92.46000¥4,623
100¥88.63000¥8,863
250¥83.81600¥20,954
500¥80.34800¥40,174
1,000¥77.02400¥77,024
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥75.28367¥225,851
Manufacturers Standard Package
Unit Price without JCT:¥118.00000
Unit Price with JCT:¥129.80000