
813 | |
|---|---|
DigiKey Part Number | 4307-813-ND |
Manufacturer | |
Manufacturer Product Number | 813 |
Description | MAGNET 1.772"LX1.181"WX1.181"H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 1.772" L x 1.181" W x 1.181" H (45.00mm x 30.00mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | - | |
Material | Alnico (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 1.772" L x 1.181" W x 1.181" H (45.00mm x 30.00mm x 30.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,176.00000 | ¥9,176 |
| 6 | ¥8,398.00000 | ¥50,388 |
| 10 | ¥8,206.00000 | ¥82,060 |
| 26 | ¥7,878.57692 | ¥204,843 |
| 50 | ¥7,675.84000 | ¥383,792 |
| 100 | ¥7,478.13000 | ¥747,813 |
| Unit Price without JCT: | ¥9,176.00000 |
|---|---|
| Unit Price with JCT: | ¥10,093.60000 |

