
R2E225-AX52-05 | |
---|---|
DigiKey Part Number | 381-3520-ND |
Manufacturer | |
Manufacturer Product Number | R2E225-AX52-05 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 225mm Dia | |
Width | 85.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 165W | |
RPM | 3000 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CCC, EAC | |
Current Rating (Amps) | 0.720A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥43,640.00000 | ¥43,640 |
10 | ¥35,094.60000 | ¥350,946 |
25 | ¥34,552.52000 | ¥863,813 |
Unit Price without JCT: | ¥43,640.00000 |
---|---|
Unit Price with JCT: | ¥48,004.00000 |