Fan Motorized Impellers 115VAC Round - 133mm Dia Ball 203.0 CFM (5.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 115VAC Round - 133mm Dia Ball 203.0 CFM (5.68m³/min) 2 Wire Leads
R2E133_Series_View-B

R2E133-BH72-13

DigiKey Part Number
381-2710-ND
Manufacturer
Manufacturer Product Number
R2E133-BH72-13
Description
AC MOTORIZED IMPELLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 133mm Dia Ball 203.0 CFM (5.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Manufacturer
ebm-papst Inc.
Fan Type
Motorized Impellers
Series
Noise
66.0dB(A)
Packaging
Bulk
Power (Watts)
30.00W
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
115VAC
Approval Agency
CE, CSA, UL
Size / Dimension
Round - 133mm Dia
Weight
1.5 lbs (680.4 g)
Width
91.00mm
Material - Blade
Polyamide (PA), Nylon
Air Flow
203.0 CFM (5.68m³/min)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥24,521.00000¥24,521
10¥21,737.70000¥217,377
Manufacturers Standard Package
Unit Price without JCT:¥24,521.00000
Unit Price with JCT:¥26,973.10000