4500N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 288
Unit Price: ¥6,298.00000
Datasheet

Similar


Comair Rotron
In Stock: 332
Unit Price: ¥7,751.00000
Datasheet
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 100.0 CFM (2.80m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500N

DigiKey Part Number
381-2959-ND
Manufacturer
Manufacturer Product Number
4500N
Description
FAN AXIAL 119X38MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 100.0 CFM (2.80m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
4500N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
100.0 CFM (2.80m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
48.0dB(A)
Power (Watts)
15.00W
RPM
3000 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
47500 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes