3506 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 369
Unit Price: ¥11,219.00000
Datasheet
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 43.0 CFM (1.20m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 43.0 CFM (1.20m³/min) 2 Wire Leads
3000 Series View B

3506

DigiKey Part Number
381-2922-ND
Manufacturer
Manufacturer Product Number
3506
Description
FAN AXIAL 92X38MM 115VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 43.0 CFM (1.20m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3506 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
43.0 CFM (1.20m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
36.0dB(A)
Power (Watts)
8.00W
RPM
2500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 203°F (-40 ~ 95°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.926 lb (420.03 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
62500 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes