3312 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ebm-papst Inc.
In Stock: 59
Unit Price: ¥8,386.00000
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 47.1 CFM (1.32m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 47.1 CFM (1.32m³/min) 2 Wire Leads
3300-2WireLeads

3312

DigiKey Part Number
381-1073-ND
Manufacturer
Manufacturer Product Number
3312
Description
FAN AXIAL 92X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 47.1 CFM (1.32m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
47.1 CFM (1.32m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
37.0dB(A)
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CSA, UL, VDE
Weight
0.42 lb (190.51 g)
Current Rating (Amps)
-
Voltage Range
6 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes