
S1174W-SP-L | |
|---|---|
DigiKey Part Number | 6215-S1174W-SP-L-ND |
Manufacturer | |
Manufacturer Product Number | S1174W-SP-L |
Description | 4" LAMPHOLDER KEYLESS 660W 250V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp Holder Lamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lamp Holder | |
For Use With/Related Products | Lamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥696.52500 | ¥27,861 |
| Unit Price without JCT: | ¥696.52500 |
|---|---|
| Unit Price with JCT: | ¥766.17750 |

