
L630RWBK | |
|---|---|
DigiKey Part Number | 6215-L630RWBK-ND |
Manufacturer | |
Manufacturer Product Number | L630RWBK |
Description | RECP SINGLE WT 30A 250V 2P3W H/L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L6-30R Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-30R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP66 - Dust Tight, Waterproof | |
Approval Agency | cULus, NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥8,258.30000 | ¥82,583 |
| Unit Price without JCT: | ¥8,258.30000 |
|---|---|
| Unit Price with JCT: | ¥9,084.13000 |

