
PJS26W | |
|---|---|
DigiKey Part Number | 6215-PJS26W-ND |
Manufacturer | |
Manufacturer Product Number | PJS26W |
Description | WHITE SINGLE GANG SCREWLESS WALL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Keystone Jacks | |
Length | 4.870" (123.70mm) | |
Width | 3.120" (79.25mm) | |
Depth | 0.080" (2.03mm) | |
Material | Polycarbonate | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,060.00000 | ¥1,060 |
| 20 | ¥858.00000 | ¥17,160 |
| 100 | ¥765.87000 | ¥76,587 |
| 1,000 | ¥651.07400 | ¥651,074 |
| Unit Price without JCT: | ¥1,060.00000 |
|---|---|
| Unit Price with JCT: | ¥1,166.00000 |

