
EZGF15V | |
|---|---|
DigiKey Part Number | 6215-EZGF15V-ND |
Manufacturer | |
Manufacturer Product Number | EZGF15V |
Description | MODULAR 15A ST GFCI, IVORY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L5-15R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Series | Mounting Type Outlet Box |
Packaging Bulk | Termination Screw |
Part Status Active | Features GFI (Ground Fault Interrupt), Tamper Resistant |
Connector Style NEMA L5-15R | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets | Approval Agency cULus, NOM |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥5,705.72500 | ¥228,229 |
| Unit Price without JCT: | ¥5,705.72500 |
|---|---|
| Unit Price with JCT: | ¥6,276.29750 |

