New at DigiKey
Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR20W

DigiKey Part Number
6215-CR20W-ND
Manufacturer
Manufacturer Product Number
CR20W
Description
RECP DUPLEX 20A 125V 2P3W STR SW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Approval Agency
cULus, NOM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥590.00000¥590
10¥500.90000¥5,009
100¥425.75000¥42,575
1,000¥361.90900¥361,909
Manufacturers Standard Package
Unit Price without JCT:¥590.00000
Unit Price with JCT:¥649.00000