
7595N | |
|---|---|
DigiKey Part Number | 6215-7595N-ND |
Manufacturer | |
Manufacturer Product Number | 7595N |
Description | FLNGD INLT MIDGET 15A125V2P3W H/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA ML2 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA ML2 | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥2,517.68000 | ¥125,884 |
| Unit Price without JCT: | ¥2,517.68000 |
|---|---|
| Unit Price with JCT: | ¥2,769.44800 |

