
AHTRIG5362GY | |
|---|---|
DigiKey Part Number | 6215-AHTRIG5362GY-ND |
Manufacturer | |
Manufacturer Product Number | AHTRIG5362GY |
Description | TR REC DUPLEX IG 20A 125V2P3W ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Tamper Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Approval Agency | cULus, NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥2,401.20000 | ¥24,012 |
| Unit Price without JCT: | ¥2,401.20000 |
|---|---|
| Unit Price with JCT: | ¥2,641.32000 |

