Similar

U322-006 | |
|---|---|
DigiKey Part Number | TL795-ND |
Manufacturer | |
Manufacturer Product Number | U322-006 |
Description | CABLE A PLUG TO B PLUG 6' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Blue |
Length 6.00' (1.83m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA-USB3-AM-BM-6FT | Adam Tech | 990 | 2057-CA-USB3-AM-BM-6FT-ND | ¥1,741.00000 | Similar |























