PDUMNV20HV2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 0
Unit Price: ¥98,585.00000
Datasheet
PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMNV20HV2

DigiKey Part Number
TL2213-ND
Manufacturer
Manufacturer Product Number
PDUMNV20HV2
Description
PDU MONITORED 200V-240V 20A C13
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
20A
Region Utilized
North America
Overload Protection
-
Connector - AC Input
NEMA L6-20P
AC Outlets
20
Connector - AC Output
IEC 320-C13 (18), C19 (2)
Voltage - Input
200 ~ 240V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
CE, NOM, UL
Features
Load Meter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes