
P586-006-VGA | |
---|---|
DigiKey Part Number | P586-006-VGA-ND |
Manufacturer | |
Manufacturer Product Number | P586-006-VGA |
Description | CBL ASSY DSUB 15P M-MINI DP M 6' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to Mini DisplayPort Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to Mini DisplayPort Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | VGA Monitor |