
P130-000-AUD4K6 | |
---|---|
DigiKey Part Number | TL1906-ND |
Manufacturer | |
Manufacturer Product Number | P130-000-AUD4K6 |
Description | 4K HDMI AUDIO EXTRACTOR WITH TOS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | HDMI to RCA | |
Convert From (Adapter End) | HDMI Female, USB - Micro B 3.0 (Gen 1, Superspeed) Female | |
Convert To (Adapter End) | 3.5mm Female, HDMI Female, RCA Female, Toslink Male | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB Cable |