
EVMOGU23X-E | |
|---|---|
DigiKey Part Number | 95-EVMOGU23X-E-ND |
Manufacturer | |
Manufacturer Product Number | EVMOGU23X-E |
Description | PDU G4 MO 0U UNV23KW-END 24XC13 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input Hardwired |
Packaging Bulk | AC Outlets 42 |
Part Status Active | Connector - AC Output C13 (24), C39 (18) |
Type PDU (Power Distribution Unit) | Voltage - Input 240V, 415V |
Mounting Type Rack, Vertical | Housing Material Aluminum |
Current - Max 63A | Approval Agency CE, cTUVus |
Region Utilized International |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥484,497.00000 | ¥484,497 |
| Unit Price without JCT: | ¥484,497.00000 |
|---|---|
| Unit Price with JCT: | ¥532,946.70000 |

