
APS3636VR | |
|---|---|
DigiKey Part Number | APS3636VR-ND |
Manufacturer | |
Manufacturer Product Number | APS3636VR |
Description | INVERTER 3600W 36VDC OR 120VAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36VDC, 120VAC Voltage Input 3.6 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 120VAC | |
Voltage - Input | 36VDC, 120VAC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals, Junction Box | |
Power - Output Continuous | 3.6 kW | |
Power - Output Surge | 7.2 kW | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 16.25" L x 8.50" W x 7.25" H (412.8mm x 215.9mm x 184.1mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger | |
Weight | 56 lbs (25.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥302,258.00000 | ¥302,258 |
| Unit Price without JCT: | ¥302,258.00000 |
|---|---|
| Unit Price with JCT: | ¥332,483.80000 |

