
93PX13KHWIND | |
|---|---|
DigiKey Part Number | 95-93PX13KHWIND-ND |
Manufacturer | |
Manufacturer Product Number | 93PX13KHWIND |
Description | 93PX13KHWIND |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 13kW 120V |
Datasheet | Datasheet |
Category | Power - Rated 13kW |
Manufacturer Eaton Tripp Lite | AC Outlets 1 |
Series | Backup Time - Max Load 10 minutes |
Packaging Bulk | Media Lines Protected RS-232 |
Part Status Active | Voltage - Output 120V |
Type Online (Double Conversion) | Input Connector Hardwired |
Voltage - Input 120VAC, 208VAC | Output Connector Hardwired |
Applications General Purpose, Industrial Control | Size / Dimension 31.700" L x 17.200" W (805.18mm x 436.88mm) |
Form Rackmount | Height 5.200" (132.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,643,061.00000 | ¥2,643,061 |
| Unit Price without JCT: | ¥2,643,061.00000 |
|---|---|
| Unit Price with JCT: | ¥2,907,367.10000 |

