
WCLA3225V1-2R2-R | |
|---|---|
DigiKey Part Number | 283-WCLA3225V1-2R2-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-2R2-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-2R2-R |
Description | FIXED IND 2.2UH 880MA 170 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 880 mA 170mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 190MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥32.70000 | ¥327 |
| 25 | ¥30.24000 | ¥756 |
| 50 | ¥28.50000 | ¥1,425 |
| 100 | ¥26.87000 | ¥2,687 |
| 250 | ¥24.85200 | ¥6,213 |
| 500 | ¥23.43400 | ¥11,717 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥33.79733 | ¥50,696 |
| 3,000 | ¥31.86833 | ¥95,605 |
| 4,500 | ¥30.79267 | ¥138,567 |
| 7,500 | ¥29.49013 | ¥221,176 |
| 10,500 | ¥28.66286 | ¥300,960 |
| 15,000 | ¥27.81213 | ¥417,182 |
| 37,500 | ¥25.74389 | ¥965,396 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |


