3.3 µH Unshielded Drum Core, Wirewound Inductor 280 mA 1.5Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCL2520-3R3-R

DigiKey Part Number
283-WCL2520-3R3-RTR-ND - Tape & Reel (TR)
283-WCL2520-3R3-RCT-ND - Cut Tape (CT)
283-WCL2520-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCL2520-3R3-R
Description
FIXED IND 3.3UH 280MA 1.5 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 280 mA 1.5Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
12 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,906
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥19.90000¥199
100¥16.30000¥1,630
1,000¥13.40400¥13,404
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥18.30350¥36,607
4,000¥17.25850¥69,034
6,000¥16.67533¥100,052
10,000¥15.96930¥159,693
14,000¥15.52093¥217,293
20,000¥15.05980¥301,196
50,000¥13.93846¥696,923
100,000¥13.14773¥1,314,773
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000