



VPH2-0066-R | |
|---|---|
DigiKey Part Number | 283-3670-2-ND - Tape & Reel (TR) 283-3670-1-ND - Cut Tape (CT) 283-3670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH2-0066-R |
Description | XFMR 6.6UH SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH2-0066-R Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Size / Dimension 0.642" L x 0.661" W (16.30mm x 16.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.307" (7.80mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,389.00000 | ¥1,389 |
| 10 | ¥1,141.90000 | ¥11,419 |
| 100 | ¥966.20000 | ¥96,620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥1,058.63667 | ¥317,591 |
| 600 | ¥998.57333 | ¥599,144 |
| 900 | ¥988.80444 | ¥889,924 |
| Unit Price without JCT: | ¥1,389.00000 |
|---|---|
| Unit Price with JCT: | ¥1,527.90000 |

