
TR1-2410TD2-5-R | |
---|---|
DigiKey Part Number | 283-TR1-2410TD2-5-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD2-5-RCT-ND - Cut Tape (CT) 283-TR1-2410TD2-5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD2-5-R |
Description | FUSE BRD MT 2.5A 250VAC 60VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 60 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.035 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥161.00000 | ¥161 |
5 | ¥133.60000 | ¥668 |
10 | ¥123.10000 | ¥1,231 |
50 | ¥102.18000 | ¥5,109 |
100 | ¥94.27000 | ¥9,427 |
250 | ¥84.73600 | ¥21,184 |
500 | ¥78.14400 | ¥39,072 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥79.06900 | ¥79,069 |
2,000 | ¥72.85650 | ¥145,713 |
3,000 | ¥69.43300 | ¥208,299 |
5,000 | ¥65.32760 | ¥326,638 |
7,000 | ¥62.74414 | ¥439,209 |
10,000 | ¥60.10540 | ¥601,054 |
25,000 | ¥58.45236 | ¥1,461,309 |
Unit Price without JCT: | ¥161.00000 |
---|---|
Unit Price with JCT: | ¥177.10000 |