



TR/3216FF15-R | |
|---|---|
DigiKey Part Number | 283-TR/3216FF15-RTR-ND - Tape & Reel (TR) 283-TR/3216FF15-RCT-ND - Cut Tape (CT) 283-TR/3216FF15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF15-R |
Description | FUSE BOARD MOUNT 15A 24VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF15-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 25.5 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.0031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥269.00000 | ¥269 |
| 5 | ¥223.20000 | ¥1,116 |
| 10 | ¥206.20000 | ¥2,062 |
| 50 | ¥171.02000 | ¥8,551 |
| 100 | ¥157.79000 | ¥15,779 |
| 250 | ¥141.79600 | ¥35,449 |
| 500 | ¥130.74000 | ¥65,370 |
| 1,000 | ¥120.49700 | ¥120,497 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥111.04800 | ¥333,144 |
| 6,000 | ¥102.18633 | ¥613,118 |
| 9,000 | ¥97.66333 | ¥878,970 |
| Unit Price without JCT: | ¥269.00000 |
|---|---|
| Unit Price with JCT: | ¥295.90000 |






