


15KP70A | |
|---|---|
DigiKey Part Number | 283-15KP70ACT-ND - Cut Tape (CT) 283-15KP70ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP70A |
Description | TVS DIODE 70VWM 113.6VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113.6V Clamp 132.9A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113.6V | |
Current - Peak Pulse (10/1000µs) | 132.9A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,083.00000 | ¥1,083 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥516.23333 | ¥154,870 |
| Unit Price without JCT: | ¥1,083.00000 |
|---|---|
| Unit Price with JCT: | ¥1,191.30000 |

