


10BJ8-5CA | |
|---|---|
DigiKey Part Number | 283-10BJ8-5CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ8-5CA |
Description | TVS DIODE 8.5VWM 14.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥35.20767 | ¥105,623 |
| 6,000 | ¥32.33667 | ¥194,020 |
| 9,000 | ¥30.87367 | ¥277,863 |
| 15,000 | ¥29.23000 | ¥438,450 |
| 21,000 | ¥28.25657 | ¥593,388 |
| 30,000 | ¥27.31073 | ¥819,322 |
| Unit Price without JCT: | ¥35.20767 |
|---|---|
| Unit Price with JCT: | ¥38.72844 |

