29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ18CA

DigiKey Part Number
283-SMDJ18CATR-ND - Tape & Reel (TR)
283-SMDJ18CACT-ND - Cut Tape (CT)
283-SMDJ18CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ18CA
Description
TVS DIODE 18VWM 29.2VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
102.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥71.56933¥214,708
6,000¥66.53800¥399,228
9,000¥63.97533¥575,778
15,000¥61.28093¥919,214
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1¥163.00000¥163
10¥109.50000¥1,095
100¥75.75000¥7,575
500¥60.46400¥30,232
1,000¥55.44300¥55,443
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥163.00000
Unit Price with JCT:¥179.30000