567V Clamp 700mA Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
567V Clamp 700mA Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ350AH

DigiKey Part Number
283-SMAJ350AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ350AH
Description
TVS DIODE 350VWM 567VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
567V Clamp 700mA Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
700mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000¥16.09923¥4,829,769
Unit Price without JCT:¥16.09923
Unit Price with JCT:¥17.70915